PC400J00000F
Description: Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MINI- FLAT, 5 PIN

Overview of PC400J00000F by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PC400J00000F by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PC400J00000F by Sharp Corp

PC400J00000F
Sharp Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHARP CORP
Package Description
MINI- FLAT, 5 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
Sharp Microelectronics
Additional Feature
WITH SIGNAL PROCESSING CIRCUIT, UL RECOGNIZED, TTL COMPATIBLE
Configuration
COMPLEX
Forward Current-Max
0.05 A
Hysteresis Ratio-Nom
0.7
Isolation Voltage-Max
3750 V
JESD-609 Code
e2
Number of Elements
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
3 V
Terminal Finish
Tin/Copper (Sn/Cu)
Want to compare parts?
  1. PC400J00000F
    Sharp Corp
    Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MINI- FLAT, 5 PIN
    VS

Alternate Parts for PC400J00000F

This table gives cross-reference parts and alternative options found for PC400J00000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC400J00000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC400TJ0000F Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MINI- FLAT, 5 PIN Sharp Corp PC400J00000F vs PC400TJ0000F
PC400T Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MINI- FLAT, 5 PIN Sharp Corp PC400J00000F vs PC400T
Part Number Description Manufacturer Compare
PC400Z Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MINI- FLAT, 5 PIN Sharp Corp PC400J00000F vs PC400Z
PC400T Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MINI- FLAT, 5 PIN Sharp Corp PC400J00000F vs PC400T
PC400TJ0000F Logic IC Output Optocoupler, 1-Element, 3750V Isolation, MINI- FLAT, 5 PIN Sharp Corp PC400J00000F vs PC400TJ0000F

Related Parts for PC400J00000F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC400J00000F by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC400J00000F by Sharp Corp

  • Please alert me when PC400J00000F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC400J00000F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC400J00000F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC400J00000F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC400J00000F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC400J00000F by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: