PC400J00000F
vs
PC400TJ0000F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
SHARP CORP
|
Package Description |
MINI- FLAT, 5 PIN
|
MINI- FLAT, 5 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Sharp Microelectronics
|
Sharp Microelectronics
|
Additional Feature |
WITH SIGNAL PROCESSING CIRCUIT, UL RECOGNIZED, TTL COMPATIBLE
|
WITH SIGNAL PROCESSING CIRCUIT, UL RECOGNIZED, TTL COMPATIBLE
|
Configuration |
COMPLEX
|
COMPLEX
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Hysteresis Ratio-Nom |
0.7
|
0.7
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e2
|
e2
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
3 V
|
3 V
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
Tin/Copper (Sn/Cu)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PC400J00000F with alternatives
Compare PC400TJ0000F with alternatives