Part Details for PC28F256P33T85 by Intel Corporation
Overview of PC28F256P33T85 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC28F256P33T85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | STRATAFLASH EMBEDDED MEMORY (P33) Flash, 16MX16, 85ns, PBGA64 RoHS: Compliant |
|
|
RFQ |
Part Details for PC28F256P33T85
PC28F256P33T85 CAD Models
PC28F256P33T85 Part Data Attributes
|
PC28F256P33T85
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC28F256P33T85
Intel Corporation
Flash, 16MX16, 85ns, PBGA64, LEAD FREE, BGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | TBGA, BGA64,8X8,40 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000195 A | |
Supply Current-Max | 0.051 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PC28F256P33T85
This table gives cross-reference parts and alternative options found for PC28F256P33T85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F256P33T85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC28F256P33T85A | Flash, 16MX16, 85ns, PBGA64, BGA-64 | Numonyx Memory Solutions | PC28F256P33T85 vs RC28F256P33T85A |
RC28F256P33B85B | Flash, 16MX16, 85ns, PBGA64, BGA-64 | Numonyx Memory Solutions | PC28F256P33T85 vs RC28F256P33B85B |
PC28F256P33T85A | Flash, 16MX16, 85ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | PC28F256P33T85 vs PC28F256P33T85A |
PC28F256P33B85 | Flash, 16MX16, 85ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | PC28F256P33T85 vs PC28F256P33B85 |
PC28F256P33T85 | Flash, 16MX16, 85ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | PC28F256P33T85 vs PC28F256P33T85 |
RC28F256P33B85 | Flash, 16MX16, 85ns, PBGA64, BGA-64 | Intel Corporation | PC28F256P33T85 vs RC28F256P33B85 |
PC28F256P33B85 | Flash, 16MX16, 85ns, PBGA64, LEAD FREE, BGA-64 | Intel Corporation | PC28F256P33T85 vs PC28F256P33B85 |