Part Details for PC134 by Spectrum Control
Overview of PC134 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PC134
PC134 CAD Models
PC134 Part Data Attributes
|
PC134
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PC134
Spectrum Control
Variable Capacitance Diode, 47pF C(T), Silicon, Abrupt, DO-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SUPER Q | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20% | |
Diode Capacitance Ratio-Min | 4.6 | |
Diode Capacitance-Nom | 47 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 50 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for PC134
This table gives cross-reference parts and alternative options found for PC134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC134 | Variable Capacitance Diode, 47pF C(T), Silicon, Abrupt | Msi Electronics Inc | PC134 vs PC134 |
MV1642 | Variable Capacitance Diode, Ultra High Frequency, 47pF C(T), 20V, Silicon, Abrupt, DO-204AA | Motorola Semiconductor Products | PC134 vs MV1642 |
V47 | Variable Capacitance Diode, 47pF C(T), 22V, Silicon, DO-7, 2 PIN | Cobham PLC | PC134 vs V47 |
V47 | Variable Capacitance Diode, 47pF C(T), 22V, Silicon, DO-7, 2 PIN | Knox Semiconductor Inc | PC134 vs V47 |
1N955 | Variable Capacitance Diode, 50pF C(T), 30V, Silicon, Abrupt, DO-7 | Cobham PLC | PC134 vs 1N955 |
MV836 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 47pF C(T), 30V, Silicon, Abrupt | Msi Electronics Inc | PC134 vs MV836 |
MV836 | Variable Capacitance Diode, 47pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | PC134 vs MV836 |
MV836 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 47pF C(T), 30V, Silicon, Abrupt, DO-7 | Spectrum Control | PC134 vs MV836 |
V947 | Variable Capacitance Diode, 47pF C(T), 22V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | PC134 vs V947 |
V947 | Variable Capacitance Diode, 47pF C(T), 22V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | PC134 vs V947 |