Part Details for PC134 by Msi Electronics Inc
Overview of PC134 by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC134
PC134 CAD Models
PC134 Part Data Attributes
|
PC134
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC134
Msi Electronics Inc
Variable Capacitance Diode, 47pF C(T), Silicon, Abrupt
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SUPER Q | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20% | |
Diode Capacitance Ratio-Min | 4.6 | |
Diode Capacitance-Nom | 47 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 50 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5e-7 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for PC134
This table gives cross-reference parts and alternative options found for PC134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N955 | Variable Capacitance Diode, 50pF C(T), 30V, Silicon, Abrupt, DO-7 | Cobham Semiconductor Solutions | PC134 vs 1N955 |
V47 | Variable Capacitance Diode, 47pF C(T), 22V, Silicon, DO-7, 2 PIN | Knox Semiconductor Inc | PC134 vs V47 |
MV836 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 47pF C(T), 30V, Silicon, Abrupt, DO-7 | Spectrum Control | PC134 vs MV836 |
KV642 | Variable Capacitance Diode, 47pF C(T), 20V, Silicon, Abrupt, DO-7 | Microsemi Corporation | PC134 vs KV642 |
MV1642 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 47pF C(T), 20V, Silicon, Abrupt | Msi Electronics Inc | PC134 vs MV1642 |
V947 | Variable Capacitance Diode, 47pF C(T), 22V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | PC134 vs V947 |
MV836 | 47pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | PC134 vs MV836 |
1N4796 | Variable Capacitance Diode, 47pF C(T), Silicon, Abrupt, DO-7, | Spectrum Control | PC134 vs 1N4796 |
MV1642 | Variable Capacitance Diode, 47pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | MACOM | PC134 vs MV1642 |
1N4796 | Variable Capacitance Diode, 47pF C(T), Silicon, Abrupt | Msi Electronics Inc | PC134 vs 1N4796 |