Part Details for PBYR20-35CT by NXP Semiconductors
Overview of PBYR20-35CT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2935CTS8-3#TRPBF | Analog Devices | Ultra-L Pwr Sup w/ Pwr-Fail Ou | |
LTC2935CTS8-2#TRPBF | Analog Devices | Ultra-L Pwr Sup w/ Pwr-Fail Ou | |
LTC2935CTS8-1#TRPBF | Analog Devices | Ultra-L Pwr Sup w/ Pwr-Fail Ou |
Part Details for PBYR20-35CT
PBYR20-35CT CAD Models
PBYR20-35CT Part Data Attributes
|
PBYR20-35CT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR20-35CT
NXP Semiconductors
20A, 35V, SILICON, RECTIFIER DIODE, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PBYR20-35CT
This table gives cross-reference parts and alternative options found for PBYR20-35CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR20-35CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2045CT-005PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN | International Rectifier | PBYR20-35CT vs MBR2045CT-005PBF |
MBR2045CT | 20A, 45V, SILICON, RECTIFIER DIODE, TO-220AB | Motorola Mobility LLC | PBYR20-35CT vs MBR2045CT |
MBR2045CT-010 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN | International Rectifier | PBYR20-35CT vs MBR2045CT-010 |
MBRP2045NTU | Schottky Barrier Rectifier, 1000-TUBE | onsemi | PBYR20-35CT vs MBRP2045NTU |
MBR2045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | International Rectifier | PBYR20-35CT vs MBR2045CT |
GCQ20A04 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, 3 PIN | KYOCERA Corporation | PBYR20-35CT vs GCQ20A04 |
PBYR2045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon | YAGEO Corporation | PBYR20-35CT vs PBYR2045CT |
MBR2045CT-013 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN | International Rectifier | PBYR20-35CT vs MBR2045CT-013 |
MBR2045CTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | International Rectifier | PBYR20-35CT vs MBR2045CTPBF |
MBRP2045NTU | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | PBYR20-35CT vs MBRP2045NTU |