There are no models available for this part yet.
Overview of PBYR2045CT by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for PBYR2045CT by YAGEO Corporation
Part Data Attributes for PBYR2045CT by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Package Description
|
R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.84 V
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
75 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
100 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for PBYR2045CT
This table gives cross-reference parts and alternative options found for PBYR2045CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR2045CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBYR2035CT | DIODE 20 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, Rectifier Diode | NXP Semiconductors | PBYR2045CT vs PBYR2035CT |
20CTQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | International Rectifier | PBYR2045CT vs 20CTQ035 |
MBR2045CT-017 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN | International Rectifier | PBYR2045CT vs MBR2045CT-017 |
MBR2045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | PBYR2045CT vs MBR2045CT |
MBR2045CT-013PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN | International Rectifier | PBYR2045CT vs MBR2045CT-013PBF |
MBR2045CT-010 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN | International Rectifier | PBYR2045CT vs MBR2045CT-010 |
MBR2045CT-003 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN | International Rectifier | PBYR2045CT vs MBR2045CT-003 |
20CTQ030 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, | International Rectifier | PBYR2045CT vs 20CTQ030 |
GCQ20A04 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, 3 PIN | KYOCERA Corporation | PBYR2045CT vs GCQ20A04 |
MBR2045CT-018 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN | International Rectifier | PBYR2045CT vs MBR2045CT-018 |