Part Details for PBSS4160T by NXP Semiconductors
Overview of PBSS4160T by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS4160T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 8055 |
|
$0.0394 / $0.2625 | Buy Now |
|
Quest Components | 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 6444 |
|
$0.0525 / $0.3500 | Buy Now |
|
Ameya Holding Limited | PBSS4160T , NPN 低饱和度双极晶体管, 0.9 A, Vce=60 V, HFE:100, 220 MHz, 3针 TO-236AB封装 | 2990 |
|
RFQ | |
DISTI #
SMC-PBSS4160T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1841 Container: Tape & Reel | 2990 |
|
RFQ | |
|
Chip1Cloud | 60 V, 1 A NPN low VCEsat (BISS) transistor | 3000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-23 | 5380 |
|
RFQ |
Part Details for PBSS4160T
PBSS4160T CAD Models
PBSS4160T Part Data Attributes
|
PBSS4160T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4160T
NXP Semiconductors
TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz |
Alternate Parts for PBSS4160T
This table gives cross-reference parts and alternative options found for PBSS4160T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4160T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057667235 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | PBSS4160T vs 934057667235 |
PBSS4160T,215 | PBSS4160T - 60 V, 1 A NPN low VCEsat (BISS) transistor TO-236 3-Pin | NXP Semiconductors | PBSS4160T vs PBSS4160T,215 |
PBSS4160T | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | PBSS4160T vs PBSS4160T |
PBSS4160TVL | PBSS4160T - 60 V, 1 A NPN low VCEsat (BISS) transistor@en-us TO-236 3-Pin | Nexperia | PBSS4160T vs PBSS4160TVL |
934057667215 | Small Signal Bipolar Transistor | Nexperia | PBSS4160T vs 934057667215 |