Part Details for 934056508115 by NXP Semiconductors
Overview of 934056508115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934056508115
934056508115 CAD Models
934056508115 Part Data Attributes
|
934056508115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934056508115
NXP Semiconductors
TRANSISTOR 2000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 6 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1.60 X 1.20 MM, 0.55 MM HEIGHT, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 934056508115
This table gives cross-reference parts and alternative options found for 934056508115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934056508115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4140VT/R | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 1.60 X 1.20 MM, 0.55 MM HEIGHT, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | 934056508115 vs PBSS4140VT/R |
PBSS4140V,115 | PBSS4140V - 40 V low VCEsat NPN transistor SOT 6-Pin | NXP Semiconductors | 934056508115 vs PBSS4140V,115 |
PBSS4140V | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 1.60 X 1.20 MM, 0.55 MM HEIGHT, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | 934056508115 vs PBSS4140V |
934056508115 | Small Signal Bipolar Transistor | Nexperia | 934056508115 vs 934056508115 |
PBSS4140V,115 | PBSS4140V - 40 V low VCEsat NPN transistor@en-us SOT 6-Pin | Nexperia | 934056508115 vs PBSS4140V,115 |