Part Details for PBSS4140DPNT/R by Nexperia
Overview of PBSS4140DPNT/R by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBSS4140DPNT/R
PBSS4140DPNT/R CAD Models
PBSS4140DPNT/R Part Data Attributes:
|
PBSS4140DPNT/R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4140DPNT/R
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PBSS4140DPNT/R
This table gives cross-reference parts and alternative options found for PBSS4140DPNT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4140DPNT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056660115 | TRANSISTOR 1000 mA, 40 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMT6, SSOT6, SMD, SC-74, TSOP-6, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4140DPNT/R vs 934056660115 |
PBSS4140DPN,115 | PBSS4140DPN - 40 V low VCEsat NPN/PNP transistor@en-us TSOP 6-Pin | Nexperia | PBSS4140DPNT/R vs PBSS4140DPN,115 |
934056660115 | Small Signal Bipolar Transistor | Nexperia | PBSS4140DPNT/R vs 934056660115 |
PBSS4140DPN,115 | PBSS4140DPN - 40 V low VCEsat NPN/PNP transistor TSOP 6-Pin | NXP Semiconductors | PBSS4140DPNT/R vs PBSS4140DPN,115 |