Part Details for PBSS4140DPN,115 by NXP Semiconductors
Overview of PBSS4140DPN,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBSS4140DPN,115
PBSS4140DPN,115 CAD Models
PBSS4140DPN,115 Part Data Attributes
|
PBSS4140DPN,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4140DPN,115
NXP Semiconductors
PBSS4140DPN - 40 V low VCEsat NPN/PNP transistor TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for PBSS4140DPN,115
This table gives cross-reference parts and alternative options found for PBSS4140DPN,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4140DPN,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4140DPN,115 | PBSS4140DPN - 40 V low VCEsat NPN/PNP transistor@en-us TSOP 6-Pin | Nexperia | PBSS4140DPN,115 vs PBSS4140DPN,115 |
PBSS4140DPN | Small Signal Bipolar Transistor | Nexperia | PBSS4140DPN,115 vs PBSS4140DPN |
934056660115 | Small Signal Bipolar Transistor | Nexperia | PBSS4140DPN,115 vs 934056660115 |
934056660115 | TRANSISTOR 1000 mA, 40 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMT6, SSOT6, SMD, SC-74, TSOP-6, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4140DPN,115 vs 934056660115 |
PBSS4140DPN | TRANSISTOR 1000 mA, 40 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4140DPN,115 vs PBSS4140DPN |
PBSS4140DPNT/R | Small Signal Bipolar Transistor | Nexperia | PBSS4140DPN,115 vs PBSS4140DPNT/R |