Part Details for PBK-3-12-B by CUI Inc
Overview of PBK-3-12-B by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for PBK-3-12-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3825
|
Newark | Ac-3W 12Vsingle Output Encapsulated Pcbw/ Bent Pi |Cui PBK-3-12-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0300 / $21.7600 | Buy Now |
DISTI #
490-PBK-3-12-B
|
Mouser Electronics | AC/DC Power Modules ac-dc, 3 W, 12 Vdc, single output, encapsulated PCB w/ bent pin | 0 |
|
$10.8200 / $11.6000 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 12V@0.25A - 3W RoHS: Compliant |
100 Partner Stock |
|
$10.0200 / $43.1800 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 12V@0.25A - 3W RoHS: Compliant |
100 Partner Stock |
|
$10.0200 / $43.1800 | Buy Now |
Part Details for PBK-3-12-B
PBK-3-12-B CAD Models
PBK-3-12-B Part Data Attributes
|
PBK-3-12-B
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PBK-3-12-B
CUI Inc
Board Mount AC-DC Power Supply, 12 Vdc, 0.25 A, 3 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 37 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.96 V | |
Output Voltage-Min | 11.04 V | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 3 W | |
Width | 25 mm |
Alternate Parts for PBK-3-12-B
This table gives cross-reference parts and alternative options found for PBK-3-12-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBK-3-12-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBO-3-S12 | Board Mount AC-DC Power Supply, 12 Vdc, 0.250 A, 3 W | CUI Inc | PBK-3-12-B vs PBO-3-S12 |
PSK-S3-12-DIN | 12 Vdc, 0.25 A, 3 W | CUI Inc | PBK-3-12-B vs PSK-S3-12-DIN |
PSK-S3-12 | Board Mount AC-DC Power Supply, 12 Vdc, 0.25 A, 3 W | CUI Inc | PBK-3-12-B vs PSK-S3-12 |
PBO-3-S12-B | Board Mount AC-DC Power Supply, 12 Vdc, 0.250 A, 3 W | CUI Inc | PBK-3-12-B vs PBO-3-S12-B |