PBK-3-12-B
vs
PSK-S3-12
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, UL
|
CE, EN, IEC, UKCA
|
Efficiency (Main Output) |
78%
|
77%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
85 V
|
85 V
|
Input Voltage-Nom |
115 V
|
115 V
|
Length |
37 mm
|
37 mm
|
Line Regulation-Max |
1.5%
|
0.5%
|
Load Regulation-Max |
2.5%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.25 A
|
0.25 A
|
Output Voltage-Max |
12.96 V
|
12.24 V
|
Output Voltage-Min |
11.04 V
|
11.76 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Protections |
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
|
Ripple Voltage (Main Out) |
0.04242 Vrms
|
0.03535 Vrms
|
Total Power Output-Max |
3 W
|
3 W
|
Width |
25 mm
|
24.5 mm
|
Base Number Matches |
1
|
4
|
Date Of Intro |
|
2018-12-13
|
Samacsys Manufacturer |
|
CUI Inc.
|
JESD-30 Code |
|
R-PDMA-P5
|
Number of Terminals |
|
5
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
18.5 mm
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
PIN/PEG
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare PBK-3-12-B with alternatives
Compare PSK-S3-12 with alternatives