PBH16W-60-1BO
Power Dynamics Inc
Description: Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket

Overview of PBH16W-60-1BO by Power Dynamics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for PBH16W-60-1BO by Power Dynamics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBH16W-60-1BO by Power Dynamics Inc

PBH16W-60-1BO
Power Dynamics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POWER DYNAMICS INC
Reach Compliance Code
compliant
Additional Feature
STANDARDS: IEC 60320; UL; CE; VDE
Body/Shell Style
SOCKET
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
YES
MIL Conformance
NO
Mains Connector Rating
16A, 115/250VAC
Mounting Type
PANEL
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. PBH16W-60-1BO
    Power Dynamics Inc
    Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket
    VS

Alternate Parts for PBH16W-60-1BO

This table gives cross-reference parts and alternative options found for PBH16W-60-1BO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBH16W-60-1BO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PBH16S-60-1CO Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket Power Dynamics Inc PBH16W-60-1BO vs PBH16S-60-1CO
PBH16S-60-1MM2O Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket Power Dynamics Inc PBH16W-60-1BO vs PBH16S-60-1MM2O
PBH16S-00-1CO Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket Power Dynamics Inc PBH16W-60-1BO vs PBH16S-00-1CO
PBH16S-80-1CF Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket Power Dynamics Inc PBH16W-60-1BO vs PBH16S-80-1CF
PBH16W-90-1AF Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket Power Dynamics Inc PBH16W-60-1BO vs PBH16W-90-1AF
PBH16W-70-1BF Mains Power Connector, 16A, 115/250VAC, Male, Socket Power Dynamics Inc PBH16W-60-1BO vs PBH16W-70-1BF
PBH16W-00-1BO Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket Power Dynamics Inc PBH16W-60-1BO vs PBH16W-00-1BO
PBH16S-80-1CO Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket Power Dynamics Inc PBH16W-60-1BO vs PBH16S-80-1CO
PBH16S-70-1AF Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket Power Dynamics Inc PBH16W-60-1BO vs PBH16S-70-1AF
PBH16Q-70-1CF Mains Power Connector, 16A, 115/250VAC, Male, Socket Power Dynamics Inc PBH16W-60-1BO vs PBH16Q-70-1CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBH16W-60-1BO by Power Dynamics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBH16W-60-1BO by Power Dynamics Inc

Select Manufacturer
Which Manufacturer of PBH16W-60-1BO would you like to use for your alert(s)?
  • Please alert me when PBH16W-60-1BO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBH16W-60-1BO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBH16W-60-1BO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBH16W-60-1BO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBH16W-60-1BO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBH16W-60-1BO by Power Dynamics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: