Part Details for PBH16S-80-1CO by Power Dynamics Inc
Overview of PBH16S-80-1CO by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PBH16S-80-1CO
PBH16S-80-1CO CAD Models
PBH16S-80-1CO Part Data Attributes
|
PBH16S-80-1CO
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PBH16S-80-1CO
Power Dynamics Inc
Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60320; UL; CE; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 16A, 115/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PBH16S-80-1CO
This table gives cross-reference parts and alternative options found for PBH16S-80-1CO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBH16S-80-1CO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBH16S-60-1CO | Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PBH16S-80-1CO vs PBH16S-60-1CO |
PBH16S-60-1MM2O | Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PBH16S-80-1CO vs PBH16S-60-1MM2O |
PBH16S-00-1CO | Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PBH16S-80-1CO vs PBH16S-00-1CO |
PBH16S-80-1CF | Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PBH16S-80-1CO vs PBH16S-80-1CF |
PBH16W-90-1AF | Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PBH16S-80-1CO vs PBH16W-90-1AF |
PBH16W-70-1BF | Mains Power Connector, 16A, 115/250VAC, Male, Socket | Power Dynamics Inc | PBH16S-80-1CO vs PBH16W-70-1BF |
PBH16W-00-1BO | Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PBH16S-80-1CO vs PBH16W-00-1BO |
PBH16S-70-1AF | Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PBH16S-80-1CO vs PBH16S-70-1AF |
PBH16Q-70-1CF | Mains Power Connector, 16A, 115/250VAC, Male, Socket | Power Dynamics Inc | PBH16S-80-1CO vs PBH16Q-70-1CF |
PBH16W-00-1CU | Mains Power Connector, 16A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PBH16S-80-1CO vs PBH16W-00-1CU |