Part Details for PB32-07200-8 by Methode Electronics Inc
Overview of PB32-07200-8 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120707-2005LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Mini-SAS HD External Cable, Passive, 14Gb/s, 30 AWG, 0.5 m, non-halogen free . | |
10120707-2005HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Mini-SAS HD External Cable, Passive, 14Gb/s, 30 AWG, 0.5 m, Halogen free . | |
54242-807200950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Part Details for PB32-07200-8
PB32-07200-8 CAD Models
PB32-07200-8 Part Data Attributes
|
PB32-07200-8
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PB32-07200-8
Methode Electronics Inc
Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PB32-07200-8
This table gives cross-reference parts and alternative options found for PB32-07200-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB32-07200-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB32-07200-G | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | PB32-07200-8 vs PB32-07200-G |
09021327931 | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | HARTING Technology Group | PB32-07200-8 vs 09021327931 |
PB32-07200-F | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | PB32-07200-8 vs PB32-07200-F |
PB32-07200-88 | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | PB32-07200-8 vs PB32-07200-88 |
09021325931 | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | PB32-07200-8 vs 09021325931 |
09021324931 | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | PB32-07200-8 vs 09021324931 |
09021326931 | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | HARTING Technology Group | PB32-07200-8 vs 09021326931 |