-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-4193-ND
|
DigiKey | CONN DIN HDR 64POS PCB RA GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
58 In Stock |
|
$1.7943 / $4.2300 | Buy Now |
DISTI #
617-09-02-132-7931
|
Mouser Electronics | DIN 41612 Connectors 32P MALE RA TYPE B 2.54MM STANDARD RoHS: Compliant | 76 |
|
$1.7900 / $3.7700 | Buy Now |
DISTI #
70742012
|
RS | Backplane Connectors, Wt 8.35 g, 32 Contacts, DIN 41612 Series | HARTING 09021327931 RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $3.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks | 0 |
|
$1.8900 | Buy Now |
DISTI #
HRT09021327931
|
Heilind Electronics | DIN B MALE ANGLED 32PIN, PL3 R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09021327931
|
TME | Connector: DIN 41612, socket, type B, male, PIN: 32, a, THT, 2A, L3mm Min Qty: 130 | 0 |
|
$2.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09021327931
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09021327931
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.339 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .9452 N |
This table gives cross-reference parts and alternative options found for 09021327931. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09021327931, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB32-07200-F | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | 09021327931 vs PB32-07200-F |
09021322931 | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | HARTING Technology Group | 09021327931 vs 09021322931 |
PB32-07200-K | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | 09021327931 vs PB32-07200-K |
PB32-07200-G | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | 09021327931 vs PB32-07200-G |