Part Details for PB1N1X7R566MB by Quantic UTC
Overview of PB1N1X7R566MB by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PB1N1X7R566MB
PB1N1X7R566MB CAD Models
PB1N1X7R566MB Part Data Attributes
|
PB1N1X7R566MB
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
PB1N1X7R566MB
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for PB1N1X7R566MB
This table gives cross-reference parts and alternative options found for PB1N1X7R566MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB1N1X7R566MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101E57W566MN3 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, | Johanson Dielectrics Inc | PB1N1X7R566MB vs 101E57W566MN3 |
CH931C566MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | PB1N1X7R566MB vs CH931C566MA80A0 |
101P53WMN4 | CAPACITOR, CERAMIC, 100V, X7R, 56uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | PB1N1X7R566MB vs 101P53WMN4 |
101E51W566MN4 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, | Johanson Dielectrics Inc | PB1N1X7R566MB vs 101E51W566MN4 |
CH891C566MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | PB1N1X7R566MB vs CH891C566MA80A0 |
101E57WMN3 | CAPACITOR, CERAMIC, 100V, X7R, 56uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | PB1N1X7R566MB vs 101E57WMN3 |
SM511C566MBN240 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount | Kyocera AVX Components | PB1N1X7R566MB vs SM511C566MBN240 |
SM011C566MBN480 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount | Kyocera AVX Components | PB1N1X7R566MB vs SM011C566MBN480 |
CH931C566MA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | PB1N1X7R566MB vs CH931C566MA30A0 |
CH881C566MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | PB1N1X7R566MB vs CH881C566MG30A0 |