Part Details for 101E57W566MN3 by Johanson Dielectrics Inc
Overview of 101E57W566MN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101E57W566MN3
101E57W566MN3 CAD Models
101E57W566MN3 Part Data Attributes
|
101E57W566MN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101E57W566MN3
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 101E57W566MN3
This table gives cross-reference parts and alternative options found for 101E57W566MN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101E57W566MN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH931C566MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E57W566MN3 vs CH931C566MA80A0 |
101P53WMN4 | CAPACITOR, CERAMIC, 100V, X7R, 56uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 101E57W566MN3 vs 101P53WMN4 |
101E51W566MN4 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, | Johanson Dielectrics Inc | 101E57W566MN3 vs 101E51W566MN4 |
CH891C566MA80A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E57W566MN3 vs CH891C566MA80A0 |
101E57WMN3 | CAPACITOR, CERAMIC, 100V, X7R, 56uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 101E57W566MN3 vs 101E57WMN3 |
SM511C566MBN240 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount | Kyocera AVX Components | 101E57W566MN3 vs SM511C566MBN240 |
SM011C566MBN480 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount | Kyocera AVX Components | 101E57W566MN3 vs SM011C566MBN480 |
CH931C566MA30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E57W566MN3 vs CH931C566MA30A0 |
PB1N1X7R566MB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, CHIP | Quantic UTC | 101E57W566MN3 vs PB1N1X7R566MB |
CH881C566MG30A0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 56uF, Through Hole Mount, DIP | Kyocera AVX Components | 101E57W566MN3 vs CH881C566MG30A0 |