Part Details for PAT4556C10DBBB by Susumu Co Ltd
Overview of PAT4556C10DBBB by Susumu Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for PAT4556C10DBBB
PAT4556C10DBBB CAD Models
PAT4556C10DBBB Part Data Attributes
|
PAT4556C10DBBB
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT4556C10DBBB
Susumu Co Ltd
Fixed Attenuator, 0MHz Min, 10000MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 1.3 |
Alternate Parts for PAT4556C10DBBB
This table gives cross-reference parts and alternative options found for PAT4556C10DBBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT4556C10DBBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT4556C10DBBTLF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, LEAD FREE PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT4556C10DBBB vs PAT4556C10DBBTLF |
PAT4556C10DBBBLF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, LEAD FREE PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT4556C10DBBB vs PAT4556C10DBBBLF |
PAT4556C10DBBB-LF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, LEAD FREE PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT4556C10DBBB vs PAT4556C10DBBB-LF |
PAT4556C10DBBT | Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT4556C10DBBB vs PAT4556C10DBBT |
PAT4556-C-10DB-B-B | 0MHz - 10000MHz RF/MICROWAVE FIXED ATTENUATOR | Susumu Co Ltd | PAT4556C10DBBB vs PAT4556-C-10DB-B-B |
PAT4556C10DBBB | Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-3 | Integrated Device Technology Inc | PAT4556C10DBBB vs PAT4556C10DBBB |
PAT4556C10DBBB | Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT4556C10DBBB vs PAT4556C10DBBB |
PAT4556C10DBBT-LF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, LEAD FREE PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT4556C10DBBB vs PAT4556C10DBBT-LF |