PAT4556C10DBBB
vs
PAT4556C10DBBB
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SUSUMU CO LTD
|
THIN FILM TECHNOLOGY CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Attenuation-Nom |
10 dB
|
10 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
26.99 dBm
|
26.99 dBm
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
3
|
|
Operating Frequency-Max |
10000 MHz
|
10000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
Surface Mount |
YES
|
|
VSWR-Max |
1.3
|
|
Base Number Matches |
2
|
5
|
|
|
|
Compare PAT4556C10DBBB with alternatives
Compare PAT4556C10DBBB with alternatives