There are no models available for this part yet.
Overview of PAT3042C3DBBB by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
CAD Models for PAT3042C3DBBB by Integrated Device Technology Inc
Part Data Attributes for PAT3042C3DBBB by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Attenuation-Nom
|
3 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
23.98 dBm
|
JESD-609 Code
|
e0
|
Operating Frequency-Max
|
10000 MHz
|
Operating Frequency-Min
|
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for PAT3042C3DBBB
This table gives cross-reference parts and alternative options found for PAT3042C3DBBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT3042C3DBBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT3042-C-3DB-B-T | 0MHz - 10000MHz RF/MICROWAVE FIXED ATTENUATOR | Susumu Co Ltd | PAT3042C3DBBB vs PAT3042-C-3DB-B-T |
PAT3042C3DBBB-LF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, LEAD FREE PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT3042C3DBBB vs PAT3042C3DBBB-LF |
PAT3042C3DBBT-LF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, LEAD FREE PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT3042C3DBBB vs PAT3042C3DBBT-LF |
PAT3042C3DBBBLF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, LEAD FREE PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT3042C3DBBB vs PAT3042C3DBBBLF |
PAT3042C3DBBTLF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, LEAD FREE PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT3042C3DBBB vs PAT3042C3DBBTLF |
PAT3042C3DBB | Fixed Attenuator, 0MHz Min, 3000MHz Max | Susumu Co Ltd | PAT3042C3DBBB vs PAT3042C3DBB |
PAT3042C3DBBT | Fixed Attenuator, 0MHz Min, 10000MHz Max | Susumu Co Ltd | PAT3042C3DBBB vs PAT3042C3DBBT |