There are no models available for this part yet.
Overview of PAT3042C3DBBT by Thin Film Technology Corp (TFT)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
CAD Models for PAT3042C3DBBT by Thin Film Technology Corp (TFT)
Part Data Attributes for PAT3042C3DBBT by Thin Film Technology Corp (TFT)
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THIN FILM TECHNOLOGY CORP
|
Reach Compliance Code
|
compliant
|
Attenuation-Nom
|
3 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
23.98 dBm
|
Operating Frequency-Max
|
10000 MHz
|
Operating Frequency-Min
|
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
Alternate Parts for PAT3042C3DBBT
This table gives cross-reference parts and alternative options found for PAT3042C3DBBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT3042C3DBBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT3042C3DBBTLF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, LEAD FREE PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT3042C3DBBT vs PAT3042C3DBBTLF |
PAT3042C3DBBB | Fixed Attenuator, 0MHz Min, 10000MHz Max | Susumu Co Ltd | PAT3042C3DBBT vs PAT3042C3DBBB |
PAT3042-C-3DB-B-T | 0MHz - 10000MHz RF/MICROWAVE FIXED ATTENUATOR | Susumu Co Ltd | PAT3042C3DBBT vs PAT3042-C-3DB-B-T |
PAT3042C3DBB | Fixed Attenuator, 0MHz Min, 3000MHz Max, | Thin Film Technology Corp (TFT) | PAT3042C3DBBT vs PAT3042C3DBB |
PAT3042C3DBBT | Fixed Attenuator, 0MHz Min, 10000MHz Max | Susumu Co Ltd | PAT3042C3DBBT vs PAT3042C3DBBT |
PAT3042C3DBB | Fixed Attenuator, 0MHz Min, 3000MHz Max | Susumu Co Ltd | PAT3042C3DBBT vs PAT3042C3DBB |
PAT3042C3DBBB-LF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, LEAD FREE PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT3042C3DBBT vs PAT3042C3DBBB-LF |
PAT3042C3DBBT-LF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, LEAD FREE PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT3042C3DBBT vs PAT3042C3DBBT-LF |
PAT3042C3DBBBLF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, LEAD FREE PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT3042C3DBBT vs PAT3042C3DBBBLF |