There are no models available for this part yet.
Overview of PAT1632C16DBBLF by Thin Film Technology Corp (TFT)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PAT1632C16DBBLF by Thin Film Technology Corp (TFT)
Part Data Attributes for PAT1632C16DBBLF by Thin Film Technology Corp (TFT)
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THIN FILM TECHNOLOGY CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LOW NOISE
|
Attenuation-Nom
|
16 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
20.97 dBm
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
Terminal Finish
|
NOT SPECIFIED
|
VSWR-Max
|
1.3
|
Alternate Parts for PAT1632C16DBBLF
This table gives cross-reference parts and alternative options found for PAT1632C16DBBLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT1632C16DBBLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT1632C16DBB-LF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | Thin Film Technology Corp (TFT) | PAT1632C16DBBLF vs PAT1632C16DBB-LF |
PAT1632C0DBT-LF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | Thin Film Technology Corp (TFT) | PAT1632C16DBBLF vs PAT1632C0DBT-LF |
PAT1632C10DBT | Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-3 | Susumu Co Ltd | PAT1632C16DBBLF vs PAT1632C10DBT |
PAT1632C1DBB | Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT1632C16DBBLF vs PAT1632C1DBB |
PAT1632C10DBT-LF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | Thin Film Technology Corp (TFT) | PAT1632C16DBBLF vs PAT1632C10DBT-LF |
PAT1632C0DBB-LF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | Thin Film Technology Corp (TFT) | PAT1632C16DBBLF vs PAT1632C0DBB-LF |
PAT1632C0DBTLF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | Thin Film Technology Corp (TFT) | PAT1632C16DBBLF vs PAT1632C0DBTLF |
PAT1632C0DBT | Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-3 | Susumu Co Ltd | PAT1632C16DBBLF vs PAT1632C0DBT |
PAT1632C10DBB-LF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | Thin Film Technology Corp (TFT) | PAT1632C16DBBLF vs PAT1632C10DBB-LF |
PAT1632C10DBBLF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | Thin Film Technology Corp (TFT) | PAT1632C16DBBLF vs PAT1632C10DBBLF |