Part Details for PAT1632C0DBTLF by Thin Film Technology Corp (TFT)
Overview of PAT1632C0DBTLF by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAT1632C0DBTLF
PAT1632C0DBTLF CAD Models
PAT1632C0DBTLF Part Data Attributes
|
PAT1632C0DBTLF
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
PAT1632C0DBTLF
Thin Film Technology Corp (TFT)
0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20.97 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | NOT SPECIFIED | |
VSWR-Max | 1.3 |
Alternate Parts for PAT1632C0DBTLF
This table gives cross-reference parts and alternative options found for PAT1632C0DBTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT1632C0DBTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAT1632C1DBT-LF | Thin Film Technology Corp (TFT) | Check for Price | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | PAT1632C0DBTLF vs PAT1632C1DBT-LF |
PAT1632C1DBB | Thin Film Technology Corp (TFT) | Check for Price | Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-4 | PAT1632C0DBTLF vs PAT1632C1DBB |
PAT1632C10DBT | Integrated Device Technology Inc | Check for Price | Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-3 | PAT1632C0DBTLF vs PAT1632C10DBT |
PAT1632C16DBB-LF | Thin Film Technology Corp (TFT) | Check for Price | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | PAT1632C0DBTLF vs PAT1632C16DBB-LF |
PAT1632C10DBT-LF | Thin Film Technology Corp (TFT) | Check for Price | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | PAT1632C0DBTLF vs PAT1632C10DBT-LF |
PAT1632C10DBT | Susumu Co Ltd | Check for Price | Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-3 | PAT1632C0DBTLF vs PAT1632C10DBT |
PAT1632C0DBB-LF | Thin Film Technology Corp (TFT) | Check for Price | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | PAT1632C0DBTLF vs PAT1632C0DBB-LF |
PAT1632C1DBB | Susumu Co Ltd | Check for Price | 0 MHz - 2500 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANTPACKAGE-3 | PAT1632C0DBTLF vs PAT1632C1DBB |