PAT0805E9092BST5
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.2W, 90900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of PAT0805E9092BST5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PAT0805E9092BST5 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # PAT0805E9092BST5
Avnet Americas Res Thin Film 0805 90.9kOhm 0.1% 1/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT0805E9092BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel 0
  • 500 $0.9729
  • 1,000 $0.5838
  • 2,000 $0.5712
  • 3,000 $0.3591
  • 4,000 $0.3510
  • 5,000 $0.3200
  • 50,000 $0.2875
$0.2875 / $0.9729 Buy Now

CAD Models for PAT0805E9092BST5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PAT0805E9092BST5 by Vishay Intertechnologies

PAT0805E9092BST5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
34 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.381 mm
Package Length
2.032 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
90900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. PAT0805E9092BST5
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.2W, 90900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for PAT0805E9092BST5

This table gives cross-reference parts and alternative options found for PAT0805E9092BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT0805E9092BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PAT0805E9092BSTI Fixed Resistor, Thin Film, 0.2W, 90900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PAT0805E9092BST5 vs PAT0805E9092BSTI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAT0805E9092BST5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAT0805E9092BST5 by Vishay Intertechnologies

  • Please alert me when PAT0805E9092BST5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAT0805E9092BST5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAT0805E9092BST5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAT0805E9092BST5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAT0805E9092BST5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAT0805E9092BST5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: