Part Details for PALCE26V12H-20PC/4 by AMD
Overview of PALCE26V12H-20PC/4 by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM |
Price & Stock for PALCE26V12H-20PC/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, DIP | 82 |
|
$16.0650 / $20.6550 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28 |
|
Buy Now |
Part Details for PALCE26V12H-20PC/4
PALCE26V12H-20PC/4 CAD Models
PALCE26V12H-20PC/4 Part Data Attributes
|
PALCE26V12H-20PC/4
AMD
Buy Now
Datasheet
|
Compare Parts:
PALCE26V12H-20PC/4
AMD
EE PLD, 20ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 12 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 2 EXTERNAL CLOCKS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 40 MHz | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.2425 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 12 | |
Number of Inputs | 26 | |
Number of Outputs | 12 | |
Number of Product Terms | 136 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 12 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PALCE26V12H-20PC/4
This table gives cross-reference parts and alternative options found for PALCE26V12H-20PC/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE26V12H-20PC/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL26V12C-20LPI | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | PALCE26V12H-20PC/4 vs GAL26V12C-20LPI |
PALCE26V12H-20PC | EE PLD, 20ns, CMOS, PDIP28, | Vantis Corporation | PALCE26V12H-20PC/4 vs PALCE26V12H-20PC |
PALCE26V12H-20PI/4 | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | AMD | PALCE26V12H-20PC/4 vs PALCE26V12H-20PI/4 |
PALCE26V12H-20PI | EE PLD, 20ns, CMOS, PDIP28, | Vantis Corporation | PALCE26V12H-20PC/4 vs PALCE26V12H-20PI |
PALCE26V12H-20PI/4 | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | PALCE26V12H-20PC/4 vs PALCE26V12H-20PI/4 |
PALCE26V12H-20PC/4 | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | PALCE26V12H-20PC/4 vs PALCE26V12H-20PC/4 |