Part Details for GAL26CV12-20LD/883C by Lattice Semiconductor Corporation
Overview of GAL26CV12-20LD/883C by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for GAL26CV12-20LD/883C
GAL26CV12-20LD/883C CAD Models
GAL26CV12-20LD/883C Part Data Attributes
|
GAL26CV12-20LD/883C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL26CV12-20LD/883C
Lattice Semiconductor Corporation
EE PLD, 20ns, PAL-Type, CMOS, CDIP28, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 12 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 31.2 MHz | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.0205 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 13 | |
Number of I/O Lines | 12 | |
Number of Inputs | 26 | |
Number of Outputs | 12 | |
Number of Product Terms | 122 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 13 DEDICATED INPUTS, 12 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.842 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL26CV12-20LD/883C
This table gives cross-reference parts and alternative options found for GAL26CV12-20LD/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL26CV12-20LD/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE26V12H-10PC/4 | EE PLD, 10ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12-20LD/883C vs PALCE26V12H-10PC/4 |
PALCE26V12H-15PC | EE PLD, 15ns, CMOS, PDIP28, | Vantis Corporation | GAL26CV12-20LD/883C vs PALCE26V12H-15PC |
PALCE26V12H-15PC/4 | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12-20LD/883C vs PALCE26V12H-15PC/4 |
PALCE26V12H-20PI/4 | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12-20LD/883C vs PALCE26V12H-20PI/4 |
GAL26V12C-15LPI | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12-20LD/883C vs GAL26V12C-15LPI |
PALCE26V12H-15PC/4 | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | AMD | GAL26CV12-20LD/883C vs PALCE26V12H-15PC/4 |
GAL26CV12B-10LP | EE PLD, 10ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12-20LD/883C vs GAL26CV12B-10LP |
PALCE26V12H-20PC/4 | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | AMD | GAL26CV12-20LD/883C vs PALCE26V12H-20PC/4 |
GAL26CV12-20LPI | EE PLD, 20ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12-20LD/883C vs GAL26CV12-20LPI |
GAL26CV12C-15LP | EE PLD, 15ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Lattice Semiconductor Corporation | GAL26CV12-20LD/883C vs GAL26CV12C-15LP |