PALCE26V12H-15JI/4
Description: EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28

Overview of PALCE26V12H-15JI/4 by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PALCE26V12H-15JI/4 by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PALCE26V12H-15JI/4 by Lattice Semiconductor Corporation

PALCE26V12H-15JI/4
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Package Description
PLASTIC, LCC-28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
50 MHz
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.5062 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
12
Number of I/O Lines
12
Number of Inputs
26
Number of Outputs
12
Number of Product Terms
136
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
12 DEDICATED INPUTS, 12 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.5062 mm
Want to compare parts?
  1. PALCE26V12H-15JI/4
    Lattice Semiconductor Corporation
    EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for PALCE26V12H-15JI/4

This table gives cross-reference parts and alternative options found for PALCE26V12H-15JI/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE26V12H-15JI/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PALCE26V12H-15JC/4 EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE26V12H-15JI/4 vs PALCE26V12H-15JC/4
GAL26CV12B-15LJ EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE26V12H-15JI/4 vs GAL26CV12B-15LJ
GAL26V12C-15LJI EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE26V12H-15JI/4 vs GAL26V12C-15LJI
PALCE26V12H-15JC EE PLD, 15ns, CMOS, PQCC28, Vantis Corporation PALCE26V12H-15JI/4 vs PALCE26V12H-15JC
PALCE26V12H-15JI EE PLD, 15ns, CMOS, PQCC28, Vantis Corporation PALCE26V12H-15JI/4 vs PALCE26V12H-15JI
GAL26V12C-15LJ EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE26V12H-15JI/4 vs GAL26V12C-15LJ
GAL26CV12C-15LJI EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE26V12H-15JI/4 vs GAL26CV12C-15LJI
PALCE26V12H-15JI/4 EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 AMD PALCE26V12H-15JI/4 vs PALCE26V12H-15JI/4
GAL26CV12B-15LJI EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE26V12H-15JI/4 vs GAL26CV12B-15LJI
Part Number Description Manufacturer Compare
GAL26CV12-20LJI EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE26V12H-15JI/4 vs GAL26CV12-20LJI
GAL26CV12B-20LJ EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE26V12H-15JI/4 vs GAL26CV12B-20LJ
GAL26V12C-15LJI EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE26V12H-15JI/4 vs GAL26V12C-15LJI
GAL26CV12-20LJB EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE26V12H-15JI/4 vs GAL26CV12-20LJB
PALCE26V12H-10JC EE PLD, 10ns, CMOS, PQCC28, Vantis Corporation PALCE26V12H-15JI/4 vs PALCE26V12H-10JC
PALCE26V12H-10JI/4 EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 AMD PALCE26V12H-15JI/4 vs PALCE26V12H-10JI/4
PALCE26V12H-20JC/4 EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE26V12H-15JI/4 vs PALCE26V12H-20JC/4
GAL26V12C-20LJI EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE26V12H-15JI/4 vs GAL26V12C-20LJI
GAL26CV12C-7LJ EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE26V12H-15JI/4 vs GAL26CV12C-7LJ
PALCE26V12H-10JI EE PLD, 10ns, CMOS, PQCC28, Vantis Corporation PALCE26V12H-15JI/4 vs PALCE26V12H-10JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PALCE26V12H-15JI/4 by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PALCE26V12H-15JI/4 by Lattice Semiconductor Corporation

  • Please alert me when PALCE26V12H-15JI/4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PALCE26V12H-15JI/4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PALCE26V12H-15JI/4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PALCE26V12H-15JI/4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PALCE26V12H-15JI/4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PALCE26V12H-15JI/4 by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: