Programmable Logic
GAL26CV12-20LJB
Lattice Semiconductor Corporation
Description: EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28

Overview of GAL26CV12-20LJB by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GAL26CV12-20LJB by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GAL26CV12-20LJB by Lattice Semiconductor Corporation

GAL26CV12-20LJB
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
41.6 MHz
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.5316 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
13
Number of I/O Lines
12
Number of Inputs
26
Number of Outputs
12
Number of Product Terms
122
Number of Terminals
28
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
13 DEDICATED INPUTS, 12 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
Propagation Delay
20 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.5316 mm
Want to compare parts?
  1. GAL26CV12-20LJB
    Lattice Semiconductor Corporation
    EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for GAL26CV12-20LJB

This table gives cross-reference parts and alternative options found for GAL26CV12-20LJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL26CV12-20LJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GAL26CV12-20LJI EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation GAL26CV12-20LJB vs GAL26CV12-20LJI
GAL26CV12B-20LJ EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation GAL26CV12-20LJB vs GAL26CV12B-20LJ
GAL26V12C-15LJI EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation GAL26CV12-20LJB vs GAL26V12C-15LJI
PALCE26V12H-10JC EE PLD, 10ns, CMOS, PQCC28, Vantis Corporation GAL26CV12-20LJB vs PALCE26V12H-10JC
PALCE26V12H-10JI/4 EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 AMD GAL26CV12-20LJB vs PALCE26V12H-10JI/4
PALCE26V12H-20JC/4 EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation GAL26CV12-20LJB vs PALCE26V12H-20JC/4
GAL26V12C-20LJI EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation GAL26CV12-20LJB vs GAL26V12C-20LJI
GAL26CV12C-7LJ EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation GAL26CV12-20LJB vs GAL26CV12C-7LJ
PALCE26V12H-10JI EE PLD, 10ns, CMOS, PQCC28, Vantis Corporation GAL26CV12-20LJB vs PALCE26V12H-10JI
PALCE26V12H-15JC/4 EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation GAL26CV12-20LJB vs PALCE26V12H-15JC/4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GAL26CV12-20LJB by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GAL26CV12-20LJB by Lattice Semiconductor Corporation

  • Please alert me when GAL26CV12-20LJB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GAL26CV12-20LJB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GAL26CV12-20LJB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GAL26CV12-20LJB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GAL26CV12-20LJB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GAL26CV12-20LJB by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: