Part Details for PALC16R8Q-25CQ by AMD
Overview of PALC16R8Q-25CQ by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PALC16R8Q-25CQ
PALC16R8Q-25CQ CAD Models
PALC16R8Q-25CQ Part Data Attributes
|
PALC16R8Q-25CQ
AMD
Buy Now
Datasheet
|
Compare Parts:
PALC16R8Q-25CQ
AMD
EE PLD, PAL-Type, CMOS, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | REGISTERED | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PALC16R8Q-25CQ
This table gives cross-reference parts and alternative options found for PALC16R8Q-25CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALC16R8Q-25CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL20L8ALPC | OT PLD, 25ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | PALC16R8Q-25CQ vs AMPAL20L8ALPC |
TIBPAL20R8-12MJT | OT PLD, 10ns, CDIP24 | Texas Instruments | PALC16R8Q-25CQ vs TIBPAL20R8-12MJT |
TIBPAL20L8-30MJT | OT PLD, 30ns, TTL, CDIP24, DIP-24 | Rochester Electronics LLC | PALC16R8Q-25CQ vs TIBPAL20L8-30MJT |
PAL16R8-7VC | OT PLD, 7ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | PALC16R8Q-25CQ vs PAL16R8-7VC |
CY37064P44-167JC | EE PLD, 6.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | PALC16R8Q-25CQ vs CY37064P44-167JC |
PAL20L10JM | OT PLD, 60ns, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | PALC16R8Q-25CQ vs PAL20L10JM |
GAL20RA10-15LPB | EE PLD, 15ns, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | PALC16R8Q-25CQ vs GAL20RA10-15LPB |
PEEL16V8SL-25 | EE PLD, 25ns, PAL-Type, CMOS, PDSO20, SOIC-20 | Integrated Circuit Technology Corp | PALC16R8Q-25CQ vs PEEL16V8SL-25 |
PAL22V10G-6JC | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALC16R8Q-25CQ vs PAL22V10G-6JC |
EP610DC-15 | UV PLD, 17ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | PALC16R8Q-25CQ vs EP610DC-15 |