Part Details for PAL20L8BXVC by National Semiconductor Corporation
Overview of PAL20L8BXVC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PAL20L8BXVC
PAL20L8BXVC CAD Models
PAL20L8BXVC Part Data Attributes
|
PAL20L8BXVC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PAL20L8BXVC
National Semiconductor Corporation
IC OT PLD, 15 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for PAL20L8BXVC
This table gives cross-reference parts and alternative options found for PAL20L8BXVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20L8BXVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20L8-15CNL | OT PLD, 18ns, TTL, PQCC28 | Rochester Electronics LLC | PAL20L8BXVC vs TIBPAL20L8-15CNL |
PAL20L8ACFN | OT PLD, 25ns, PQCC28 | Texas Instruments | PAL20L8BXVC vs PAL20L8ACFN |
PAL20L8AVC | OT PLD, 25ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | PAL20L8BXVC vs PAL20L8AVC |
PLUS20L8-7A | OT PLD, 7.5ns, TTL, PQCC28 | YAGEO Corporation | PAL20L8BXVC vs PLUS20L8-7A |
PAL20L8AXVC | OT PLD, 25ns, TTL, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | PAL20L8BXVC vs PAL20L8AXVC |
TIBPAL20L8-15CNL | High-Performance Impact<TM> PAL<R> Circuits 28-PLCC | Texas Instruments | PAL20L8BXVC vs TIBPAL20L8-15CNL |
PAL20L8DXVC | IC OT PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PAL20L8BXVC vs PAL20L8DXVC |
PAL20L8ACNL | OT PLD, 25ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PAL20L8BXVC vs PAL20L8ACNL |
AMPAL20L8AJC | OT PLD, 25ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PAL20L8BXVC vs AMPAL20L8AJC |
PAL20L8DVC | IC OT PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PAL20L8BXVC vs PAL20L8DVC |