PAL16P8AJM/883
Description: IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,CERAMIC

Overview of PAL16P8AJM/883 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

CAD Models for PAL16P8AJM/883 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAL16P8AJM/883 by Texas Instruments

PAL16P8AJM/883
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Architecture
PAL-TYPE
JESD-30 Code
R-XDIP-T20
JESD-609 Code
e0
Number of Inputs
16
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Function
COMBINATORIAL
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
OT PLD
Propagation Delay
35 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. PAL16P8AJM/883
    Texas Instruments
    IC,SIMPLE-PLD,PAL-TYPE,TTL,DIP,20PIN,CERAMIC
    VS

Alternate Parts for PAL16P8AJM/883

This table gives cross-reference parts and alternative options found for PAL16P8AJM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16P8AJM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F16P8BSPC OT PLD, 15ns, PAL-Type, TTL, PDIP20, 0.300 INCH, SLIM, PLASTIC, DIP-20 Fairchild Semiconductor Corporation PAL16P8AJM/883 vs F16P8BSPC
F16P8BSDMQB OT PLD, 15ns, PAL-Type, TTL, CDIP20, 0.300 INCH, SLIM, CERDIP-20 Fairchild Semiconductor Corporation PAL16P8AJM/883 vs F16P8BSDMQB
F16P8BSPCQR OT PLD, 15ns, PAL-Type, TTL, PDIP20, 0.300 INCH, SLIM, PLASTIC, DIP-20 Fairchild Semiconductor Corporation PAL16P8AJM/883 vs F16P8BSPCQR
F16P8BSDC OT PLD, 15ns, PAL-Type, TTL, CDIP20, 0.300 INCH, SLIM, CERDIP-20 Fairchild Semiconductor Corporation PAL16P8AJM/883 vs F16P8BSDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAL16P8AJM/883 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAL16P8AJM/883 by Texas Instruments

Select Manufacturer
Which Manufacturer of PAL16P8AJM/883 would you like to use for your alert(s)?
  • Please alert me when PAL16P8AJM/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAL16P8AJM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAL16P8AJM/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAL16P8AJM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAL16P8AJM/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAL16P8AJM/883 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: