Part Details for F16P8BSDC by Fairchild Semiconductor Corporation
Overview of F16P8BSDC by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for F16P8BSDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
Buy Now |
Part Details for F16P8BSDC
F16P8BSDC CAD Models
F16P8BSDC Part Data Attributes
|
F16P8BSDC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F16P8BSDC
Fairchild Semiconductor Corporation
OT PLD, 15ns, PAL-Type, TTL, CDIP20, 0.300 INCH, SLIM, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDIVIDUALLY PROGRAMMABLE OUTPUT POLARITY | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.385 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for F16P8BSDC
This table gives cross-reference parts and alternative options found for F16P8BSDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F16P8BSDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F16P8BSPC | OT PLD, 15ns, PAL-Type, TTL, PDIP20, 0.300 INCH, SLIM, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | F16P8BSDC vs F16P8BSPC |
F16P8BSDMQB | OT PLD, 15ns, PAL-Type, TTL, CDIP20, 0.300 INCH, SLIM, CERDIP-20 | Fairchild Semiconductor Corporation | F16P8BSDC vs F16P8BSDMQB |
F16P8BSPCQR | OT PLD, 15ns, PAL-Type, TTL, PDIP20, 0.300 INCH, SLIM, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | F16P8BSDC vs F16P8BSPCQR |