Part Details for PAL16L8A-2MW by Texas Instruments
Overview of PAL16L8A-2MW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL16L8AMFKB | Texas Instruments | Standard High-Speed PAL Circuits 20-LCCC -55 to 125 | |
PAL16L8A-2MJB | Texas Instruments | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | |
PAL16L8A-2MJ | Texas Instruments | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 |
Part Details for PAL16L8A-2MW
PAL16L8A-2MW CAD Models
PAL16L8A-2MW Part Data Attributes
|
PAL16L8A-2MW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL16L8A-2MW
Texas Instruments
OT PLD, 40ns, CDFP20, CERAMIC, FP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-GDFP-F20 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PAL16L8A-2MW
This table gives cross-reference parts and alternative options found for PAL16L8A-2MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16L8A-2MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16L8AMWB | Standard High-Speed PAL Circuits 20-CFP -55 to 125 | Texas Instruments | PAL16L8A-2MW vs PAL16L8AMWB |
PAL16L8B-4MW/883B | OT PLD, 50ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | AMD | PAL16L8A-2MW vs PAL16L8B-4MW/883B |
5962-8515501SX | OT PLD, 25ns, TTL, CDFP20, | Monolithic Memories (RETIRED) | PAL16L8A-2MW vs 5962-8515501SX |
8103611SA | Standard High-Speed PAL<R> Circuits 20-CFP -55 to 125 | Texas Instruments | PAL16L8A-2MW vs 8103611SA |
TIBPAL16L8-20MW | OT PLD, 20ns, CDFP20, CERAMIC, DFP-20 | Texas Instruments | PAL16L8A-2MW vs TIBPAL16L8-20MW |
5962-8515501SA | OT PLD, 25ns, TTL, CDFP20, | Monolithic Memories (RETIRED) | PAL16L8A-2MW vs 5962-8515501SA |
PAL16L8AMW | OT PLD, 30ns, CDFP20, CERAMIC, FP-20 | Texas Instruments | PAL16L8A-2MW vs PAL16L8AMW |
PAL16L8BMW/883B | OT PLD, 25ns, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | PAL16L8A-2MW vs PAL16L8BMW/883B |
AMPAL16L8A/BSA | OT PLD, 30ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | AMD | PAL16L8A-2MW vs AMPAL16L8A/BSA |
5962-8515505SX | OT PLD, 30ns, CDFP20 | Texas Instruments | PAL16L8A-2MW vs 5962-8515505SX |