Part Details for PAL10H8AJM by Texas Instruments
Overview of PAL10H8AJM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for PAL10H8AJM
PAL10H8AJM CAD Models
PAL10H8AJM Part Data Attributes
|
PAL10H8AJM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL10H8AJM
Texas Instruments
OT PLD, 30ns, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ACTIVE HIGH OUTPUT | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | ||
Number of Inputs | 10 | |
Number of Outputs | 8 | |
Number of Product Terms | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 0 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL10H8AJM
This table gives cross-reference parts and alternative options found for PAL10H8AJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL10H8AJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/50301BRA | OT PLD, Bipolar, CDIP20, DIP-20 | AMD | PAL10H8AJM vs M38510/50301BRA |
8103501RA | OT PLD, 45ns, TTL, PDIP20, 0.250 X 1 INCH, PLASTIC, DIP-20 | AMD | PAL10H8AJM vs 8103501RA |
PAL10H8ANC | IC OT PLD, 25 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL10H8AJM vs PAL10H8ANC |
PAL10H8MJ883B | OT PLD, 45ns, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | PAL10H8AJM vs PAL10H8MJ883B |
PAL10H8A2NC | OT PLD, 35ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | PAL10H8AJM vs PAL10H8A2NC |
PAL10H8NC | IC OT PLD, 35 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL10H8AJM vs PAL10H8NC |
PAL10H8A2JM | OT PLD, 45ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PAL10H8AJM vs PAL10H8A2JM |
PAL10H8AJM | IC OT PLD, 30 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL10H8AJM vs PAL10H8AJM |
8103501RX | OT PLD, 45ns, TTL, PDIP20, DIP-20 | Monolithic Memories (RETIRED) | PAL10H8AJM vs 8103501RX |
PAL10H8A2JC | IC OT PLD, 35 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL10H8AJM vs PAL10H8A2JC |