Part Details for M38510/50301BRA by AMD
Overview of M38510/50301BRA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/50301BRA
M38510/50301BRA CAD Models
M38510/50301BRA Part Data Attributes
|
M38510/50301BRA
AMD
Buy Now
|
Compare Parts:
M38510/50301BRA
AMD
OT PLD, Bipolar, CDIP20, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDIP-T20 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | ||
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 0 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/50301BRA
This table gives cross-reference parts and alternative options found for M38510/50301BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/50301BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103501RA | OT PLD, 45ns, TTL, PDIP20, 0.250 X 1 INCH, PLASTIC, DIP-20 | AMD | M38510/50301BRA vs 8103501RA |
PAL10H8ANC | IC OT PLD, 25 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | M38510/50301BRA vs PAL10H8ANC |
PAL10H8MJ883B | OT PLD, 45ns, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | M38510/50301BRA vs PAL10H8MJ883B |
PAL10H8A2NC | OT PLD, 35ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | M38510/50301BRA vs PAL10H8A2NC |
PAL10H8NC | IC OT PLD, 35 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | M38510/50301BRA vs PAL10H8NC |
PAL10H8A2JM | OT PLD, 45ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/50301BRA vs PAL10H8A2JM |
PAL10H8AJM | IC OT PLD, 30 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | M38510/50301BRA vs PAL10H8AJM |
8103501RX | OT PLD, 45ns, TTL, PDIP20, DIP-20 | Monolithic Memories (RETIRED) | M38510/50301BRA vs 8103501RX |
PAL10H8A2JC | IC OT PLD, 35 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | M38510/50301BRA vs PAL10H8A2JC |
PAL10H8AJM | OT PLD, 30ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/50301BRA vs PAL10H8AJM |