Part Details for PSRDA3.3-6-LF by ProTek Devices
Overview of PSRDA3.3-6-LF by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSRDA3.3-6-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PSRDA3.3-6 Series 4 Ch 6.5 Vcl 4 Vbr 15 pF Steering Diode TVS Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 Container: Tube | 0Tube |
|
$2.4300 / $2.8000 | Buy Now |
Part Details for PSRDA3.3-6-LF
PSRDA3.3-6-LF CAD Models
PSRDA3.3-6-LF Part Data Attributes
|
PSRDA3.3-6-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PSRDA3.3-6-LF
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PSRDA3.3-6-LF
This table gives cross-reference parts and alternative options found for PSRDA3.3-6-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSRDA3.3-6-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PACDN006M/R | UNIDIRECTIONAL, 12 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, MINIATURE, MSOP-8 | California Micro Devices | PSRDA3.3-6-LF vs PACDN006M/R |
PACDN006M/R | UNIDIRECTIONAL, 12 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, MINIATURE, MSOP-8 | onsemi | PSRDA3.3-6-LF vs PACDN006M/R |
PSRDA05-6 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | PSRDA3.3-6-LF vs PSRDA05-6 |
PSRDA3.3-6 | Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | PSRDA3.3-6-LF vs PSRDA3.3-6 |
PSRDA05-6-LF | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | PSRDA3.3-6-LF vs PSRDA05-6-LF |