Part Details for PA963F by MACOM
Overview of PA963F by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PA963F
PA963F CAD Models
PA963F Part Data Attributes
|
PA963F
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA963F
MACOM
Wide Band Medium Power Amplifier, 10MHz Min, 300MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for PA963F
This table gives cross-reference parts and alternative options found for PA963F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA963F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA963 | Wide Band Medium Power Amplifier, 10MHz Min, 300MHz Max, | MACOM | PA963F vs PA963 |
PA963CS | Wide Band Medium Power Amplifier, 10MHz Min, 300MHz Max, | MACOM | PA963F vs PA963CS |
PA963MH | Wide Band Medium Power Amplifier, 10MHz Min, 300MHz Max, | MACOM | PA963F vs PA963MH |