There are no models available for this part yet.
Overview of PA963C by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for PA963C by MACOM
Part Data Attributes for PA963C by MACOM
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX MICROWAVE CORP
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Input Power-Max (CW)
|
13 dBm
|
Operating Frequency-Max
|
300 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
VSWR-Max
|
2
|
Alternate Parts for PA963C
This table gives cross-reference parts and alternative options found for PA963C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA963C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA963 | Wide Band Medium Power Amplifier, 10MHz Min, 300MHz Max, | MACOM | PA963C vs PA963 |
PA963CS | Wide Band Medium Power Amplifier, 10MHz Min, 300MHz Max, | MACOM | PA963C vs PA963CS |
PA963F | Wide Band Medium Power Amplifier, 10MHz Min, 300MHz Max, | MACOM | PA963C vs PA963F |
PA963MH | Wide Band Medium Power Amplifier, 10MHz Min, 300MHz Max, | MACOM | PA963C vs PA963MH |