Part Details for PA530 by MACOM
Overview of PA530 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for PA530
PA530 CAD Models
PA530 Part Data Attributes:
|
PA530
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA530
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for PA530
This table gives cross-reference parts and alternative options found for PA530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA530MH | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | PA530 vs PA530MH |
TM6143 | 5MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | PA530 vs TM6143 |
PA530C | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | PA530 vs PA530C |
PA530F | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | PA530 vs PA530F |