Part Details for AM-143 by MACOM
Overview of AM-143 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AM-143
AM-143 CAD Models
AM-143 Part Data Attributes:
|
AM-143
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM-143
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Gain | 15.3 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.5 |
Alternate Parts for AM-143
This table gives cross-reference parts and alternative options found for AM-143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM6143 | 5MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | AM-143 vs TM6143 |
AM-143PIN | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, TO-8-1, 4 PIN | MACOM | AM-143 vs AM-143PIN |
TM6143 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | Spectrum Control | AM-143 vs TM6143 |
PA530MH | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | AM-143 vs PA530MH |
AMC-143 | 5MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | AM-143 vs AMC-143 |
PA530C | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | AM-143 vs PA530C |
PA530F | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | AM-143 vs PA530F |
TM6143 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | AM-143 vs TM6143 |
AM-143PIN | AM-143PIN | TE Connectivity | AM-143 vs AM-143PIN |