Part Details for PA5099.005NLT by Pulse Electronics Corporation
Overview of PA5099.005NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA5099.005NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9011
|
Newark | Xfmr, cm, flyback, ep7Plus, smt/T&r |Pulse PA5099.005NLT RoHS: Not Compliant Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.4600 | Buy Now |
DISTI #
553-PA5099.005NLTCT-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
299 In Stock |
|
$2.1182 / $4.3600 | Buy Now |
DISTI #
PA5099.005NLT
|
Avnet Americas | High Frequency Wire Wound Transformer 3.33:1/2:1 Dual+Auxilary Primary Dual Secondary 9V to 57V/10V Primary 5V Secondary Surface Mount T/R - Tape and Reel (Alt: PA5099.005NLT) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8998 / $2.1605 | Buy Now |
DISTI #
673-PA5099.005NLT
|
Mouser Electronics | Power Transformers 17W 15uH 200-700kHz 9-57V Forward RoHS: Compliant | 836 |
|
$1.8600 / $4.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 875 Package Multiple: 125 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | EP7Plus Platforms - SMT - PA5099.XXXNL AND PA5100.XXXNL, Up to 30W RoHS: Compliant | 0 |
|
$1.8700 / $2.2200 | Buy Now |
DISTI #
000000000006264716
|
Sager | Power Transformers 17W 15uH 200-700kHz 9-57V Forward Min Qty: 875 | 0 |
|
$1.9600 | Buy Now |
DISTI #
PA5099.005NLT
|
Avnet Abacus | High Frequency Wire Wound Transformer 3.33:1/2:1 Dual+Auxilary Primary Dual Secondary 9V to 57V/10V Primary 5V Secondary Surface Mount T/R - Tape and Reel (Alt: PA5099.005NLT) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA5099.005NLT
PA5099.005NLT CAD Models
PA5099.005NLT Part Data Attributes
|
PA5099.005NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5099.005NLT
Pulse Electronics Corporation
SMPS Transformer, 17W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 15.5 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 9 V | |
Length | 12.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, 13 INCH | |
Power Rating | 17 W | |
Primary Inductance | 15 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 11 mm |