Part Details for PA4-5PD11J by AirBorn Inc
Overview of PA4-5PD11J by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4-5PD11J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PA4-5PD11J-ND
|
DigiKey | PCB POWER BOARD MOUNT CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$196.7400 | Buy Now |
DISTI #
479-PA4-5PD11J
|
Mouser Electronics | Power to the Board Straight Plug Board Mount | 0 |
|
$49.9000 / $61.9200 | Order Now |
DISTI #
PA4-5PD11J
|
TTI | Power to the Board Straight Plug Board Mount Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
ABNPA4-5PD11J
|
Interstate Connecting Components | Straight Plug 4 #12 Contacts 5 #16 Contacts, Jackset | 0 |
|
Buy Now |
Part Details for PA4-5PD11J
PA4-5PD11J CAD Models
PA4-5PD11J Part Data Attributes
|
PA4-5PD11J
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
PA4-5PD11J
AirBorn Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.72 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for PA4-5PD11J
This table gives cross-reference parts and alternative options found for PA4-5PD11J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA4-5PD11J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRD-209-01 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | PA4-5PD11J vs SRD-209-01 |
HS07051-P4 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | PA4-5PD11J vs HS07051-P4 |
HS07051-P4PP | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | PA4-5PD11J vs HS07051-P4PP |
HL2105V-P5 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | PA4-5PD11J vs HL2105V-P5 |
HL5605V-P5 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | PA4-5PD11J vs HL5605V-P5 |
PA4-5PD11SY | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | AirBorn Inc | PA4-5PD11J vs PA4-5PD11SY |
HS07051-P4P | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | PA4-5PD11J vs HS07051-P4P |
HL2105V-KP1 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | PA4-5PD11J vs HL2105V-KP1 |
HL5605V-P9 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | PA4-5PD11J vs HL5605V-P9 |
HS0705F-P4 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | PA4-5PD11J vs HS0705F-P4 |