There are no models available for this part yet.
Overview of HS07051-P4P by Foxconn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
CAD Models for HS07051-P4P by Foxconn
Part Data Attributes for HS07051-P4P by Foxconn
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
GOLD FLASH
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HS07051-P4P
This table gives cross-reference parts and alternative options found for HS07051-P4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS07051-P4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRD-209-01 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | HS07051-P4P vs SRD-209-01 |
HS07051-P4 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | HS07051-P4P vs HS07051-P4 |
HS07051-P4PP | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | HS07051-P4P vs HS07051-P4PP |
HL2105V-P5 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HS07051-P4P vs HL2105V-P5 |
HL5605V-P5 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HS07051-P4P vs HL5605V-P5 |
PA4-5PD11SY | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | AirBorn Inc | HS07051-P4P vs PA4-5PD11SY |
HL2105V-KP1 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HS07051-P4P vs HL2105V-KP1 |
HL5605V-P9 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HS07051-P4P vs HL5605V-P9 |
HS0705F-P4 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HS07051-P4P vs HS0705F-P4 |
HL8605V-P9 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HS07051-P4P vs HL8605V-P9 |