Memory
PA28F008SC-120
Intel Corporation
Description: Flash, 1MX8, 120ns, PDSO44, 13.30 X 28.20 MM, PLASTIC, SOP-44

Overview of PA28F008SC-120 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for PA28F008SC-120 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA28F008SC-120 by Intel Corporation

PA28F008SC-120
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
SOIC
Package Description
13.30 X 28.20 MM, PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
ALSO CAN BE OPERATED IN 4.5V TO 5.5V
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.95 mm
Sector Size
64K
Standby Current-Max
0.00001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. PA28F008SC-120
    Intel Corporation
    Flash, 1MX8, 120ns, PDSO44, 13.30 X 28.20 MM, PLASTIC, SOP-44
    VS

Alternate Parts for PA28F008SC-120

This table gives cross-reference parts and alternative options found for PA28F008SC-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA28F008SC-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH28F008SCHN-F12 Flash, 1MX8, 120ns, PDSO44, SOP-44 Sharp Corp PA28F008SC-120 vs LH28F008SCHN-F12
LH28F008SCN-F12 Flash, 1MX8, 120ns, PDSO44, SOP-44 Sharp Corp PA28F008SC-120 vs LH28F008SCN-F12
LH28F008SCN-T12 Flash, 1MX8, 120ns, PDSO44, SOP-44 Sharp Corp PA28F008SC-120 vs LH28F008SCN-T12
LH28F008SCHN-85 Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp PA28F008SC-120 vs LH28F008SCHN-85
LH28F008SCHN-T12 Flash, 1MX8, 120ns, PDSO44, SOP-44 Sharp Corp PA28F008SC-120 vs LH28F008SCHN-T12
Part Number Description Manufacturer Compare
LH28F008SCHN-85 Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp PA28F008SC-120 vs LH28F008SCHN-85
LH28F008SCN-TL12 Flash, 1MX8, 120ns, PDSO44, SOP-44 Sharp Corp PA28F008SC-120 vs LH28F008SCN-TL12
LH28F008SCHN-T12 Flash, 1MX8, 120ns, PDSO44, SOP-44 Sharp Corp PA28F008SC-120 vs LH28F008SCHN-T12
LH28F008SCN-F12 Flash, 1MX8, 120ns, PDSO44, SOP-44 Sharp Corp PA28F008SC-120 vs LH28F008SCN-F12
LH28F008SCN-T12 Flash, 1MX8, 120ns, PDSO44, SOP-44 Sharp Corp PA28F008SC-120 vs LH28F008SCN-T12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA28F008SC-120 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA28F008SC-120 by Intel Corporation

  • Please alert me when PA28F008SC-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA28F008SC-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA28F008SC-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA28F008SC-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA28F008SC-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA28F008SC-120 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: