Part Details for PA2047NL by Pulse Electronics Corporation
Overview of PA2047NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for PA2047NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8210
|
Newark | Xfmr Flyback Efd20 Sm Npb/Tray |Pulse PA2047NL Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $4.0500 | Buy Now |
DISTI #
PA2047NL-ND
|
DigiKey | PULSE XFMR 7.2UH Min Qty: 540 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7875 | Buy Now |
DISTI #
PA2047NL
|
Avnet Americas | POWER TRANSFORMER - Trays (Alt: PA2047NL) RoHS: Compliant Min Qty: 540 Package Multiple: 45 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.1875 / $3.6250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 45 Container: Tray | 0Tray |
|
$3.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $6.5000 | Buy Now |
DISTI #
PA2047NL
|
Avnet Americas | POWER TRANSFORMER - Trays (Alt: PA2047NL) RoHS: Compliant Min Qty: 540 Package Multiple: 45 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.1875 / $3.6250 | Buy Now |
DISTI #
PA2047NL
|
Avnet Americas | POWER TRANSFORMER - Trays (Alt: PA2047NL) RoHS: Compliant Min Qty: 540 Package Multiple: 45 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.1875 / $3.6250 | Buy Now |
DISTI #
000000000005237651
|
Sager | Power Transformers EFD20 9V-36V Flyback SMD 37.5W Min Qty: 540 | 0 |
|
$3.2900 | Buy Now |
Part Details for PA2047NL
PA2047NL CAD Models
PA2047NL Part Data Attributes
|
PA2047NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2047NL
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 11.43 mm | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Length | 29.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 3.3 V | |
Primary Inductance | 7.2 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.84 mm |