PA1039
Description: SMPS Transformer, 15W

Overview of PA1039 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PA1039 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA1039 by Pulse Electronics Corporation

PA1039
Pulse Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LENGTH DIM INCLUDES TERMINAL ALSO
Height
8.13 mm
Input Voltage-Max
59 V
Input Voltage-Min
29 V
Length
22.23 mm
Mounting Feature
SURFACE MOUNT
Number of Primary Winding
2
Number of Secondary Winding
3
Operating Frequency-Max
100 kHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage 1
7.5 V
Output Voltage 2
5 V
Power Rating
15 W
Primary Inductance
137.5 µH
Surface Mount
YES
Transformer Type
SMPS TRANSFORMER
Width
17.15 mm
Want to compare parts?
  1. PA1039
    Pulse Electronics Corporation
    SMPS Transformer, 15W
    VS

Related Parts for PA1039

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA1039 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA1039 by Pulse Electronics Corporation

  • Please alert me when PA1039 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PA1039 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA1039 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PA1039 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA1039.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA1039 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: