Part Details for PA1026T by Pulse Electronics Corporation
Overview of PA1026T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for PA1026T
PA1026T CAD Models
PA1026T Part Data Attributes
|
PA1026T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1026T
Pulse Electronics Corporation
SMPS Transformer, 7.5W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDES TERMINAL ALSO | |
Height | 7.6 mm | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 36 V | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 16 V | |
Output Voltage 2 | 3.3 V | |
Packing Method | TAPE & REEL | |
Power Rating | 7.5 W | |
Primary Inductance | 152 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 15.5 mm |