Part Details for PA0368.050NL by Pulse Electronics Corporation
Overview of PA0368.050NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PA0368.050NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2890-5-ND
|
DigiKey | CURR SENSE XFMR 1:50 4A SMD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
618 In Stock |
|
$1.1687 / $2.4200 | Buy Now |
Part Details for PA0368.050NL
PA0368.050NL CAD Models
PA0368.050NL Part Data Attributes:
|
PA0368.050NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0368.050NL
Pulse Electronics Corporation
Current Sense Transformer, 4A, 1:50, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | POWER | |
Height | 3.15 mm | |
Isolation Voltage | 500 V | |
Length | 8.25 mm | |
Load Resistance | 0.9 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 4 A | |
Packing Method | TRAY | |
Peak Primary Current | 4 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 1700 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 7.25 mm |
Alternate Parts for PA0368.050NL
This table gives cross-reference parts and alternative options found for PA0368.050NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0368.050NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0368.050 | Current Sense Transformer, 4A, 1:50, CHIP | Pulse Electronics Corporation | PA0368.050NL vs PA0368.050 |
PA0368.050NLT | Current Sense Transformer, 4A, 1:50, ROHS COMPLIANT | Pulse Electronics Corporation | PA0368.050NL vs PA0368.050NLT |